
TH3C106K035C1600 | |
---|---|
DigiKey Part Number | 718-TH3C106K035C1600TR-ND - Tape & Reel (TR) 718-TH3C106K035C1600CT-ND - Cut Tape (CT) 718-TH3C106K035C1600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3C106K035C1600 |
Description | CAP TANT 10UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C106K035C1600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.37800 | $53.78 |
50 | $4.19580 | $209.79 |
100 | $3.83040 | $383.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.27784 | $1,638.92 |
1,000 | $3.08323 | $3,083.23 |
1,500 | $2.98574 | $4,478.61 |
2,500 | $2.87772 | $7,194.30 |
3,500 | $2.81457 | $9,850.99 |
5,000 | $2.75384 | $13,769.20 |
6,000 | $2.72505 | $16,350.30 |
12,000 | $2.62810 | $31,537.20 |
12,500 | $2.62296 | $32,787.00 |