Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3B685M025C2400 | |
|---|---|
DigiKey Part Number | TH3B685M025C2400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3B685M025C2400 |
Description | CAP TANT 6.8UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3B685M025C2400 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.4Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3B685M025D2400 | Vishay Sprague | 0 | TH3B685M025D2400-ND | $1.90043 | Parametric Equivalent |
| TH3B685M025E2400 | Vishay Sprague | 0 | TH3B685M025E2400-ND | $2.78676 | Parametric Equivalent |
| TH3B685M025F2400 | Vishay Sprague | 0 | TH3B685M025F2400-ND | $2.68163 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.41096 | $4,821.92 |


