Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3B106K010F1800 | |
|---|---|
DigiKey Part Number | TH3B106K010F1800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3B106K010F1800 |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3B106K010F1800 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.8Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3B106K010C1800 | Vishay Sprague | 0 | TH3B106K010C1800-ND | $2.04732 | Parametric Equivalent |
| TH3B106K010D1800 | Vishay Sprague | 0 | TH3B106K010D1800-ND | $1.86018 | Parametric Equivalent |
| TH3B106K010E1800 | Vishay Sprague | 0 | TH3B106K010E1800-ND | $2.37084 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.16296 | $17,303.68 |


