Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3A334M035C11R0 | |
|---|---|
DigiKey Part Number | TH3A334M035C11R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3A334M035C11R0 |
Description | CAP TANT 0.33UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 11Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3A334M035C11R0 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 11Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3A334M035D11R0 | Vishay Sprague | 0 | TH3A334M035D11R0-ND | $1.64656 | Parametric Equivalent |
| TH3A334M035E11R0 | Vishay Sprague | 0 | TH3A334M035E11R0-ND | $2.11687 | Parametric Equivalent |
| TH3A334M035F11R0 | Vishay Sprague | 0 | TH3A334M035F11R0-ND | $1.91208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.83109 | $3,662.18 |


