Parametric Equivalent
Parametric Equivalent

T97R686K025ESB | |
|---|---|
DigiKey Part Number | T97R686K025ESB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97R686K025ESB |
Description | CAP TANT 68UF 10% 25V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V 3024 (7660 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97R686K025ESB Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 25 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97R686K025CBB | Vishay Sprague | 0 | T97R686K025CBB-ND | $129.37297 | Parametric Equivalent |
| T97R686K025LSA | Vishay Sprague | 0 | 718-1661-2-ND | $100.94580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $104.48677 | $31,346.03 |


