T97R476M035EAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $111.85050
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $117.11923
Datasheet
T97 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97R476M035EAA

DigiKey Part Number
T97R476M035EAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97R476M035EAA
Description
CAP TANT 47UF 20% 35V 3024
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 35 V 3024 (7660 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97R476M035EAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$90.50110$27,150.33
Manufacturers Standard Package