
T97F337K020ESA | |
---|---|
DigiKey Part Number | 718-T97F337K020ESATR-ND - Tape & Reel (TR) 718-T97F337K020ESACT-ND - Cut Tape (CT) 718-T97F337K020ESADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97F337K020ESA |
Description | CAP TANT 330UF 10% 20V 3024 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 20 V 3024 (7660 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97F337K020ESA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.87000 | $120.87 |
10 | $94.23800 | $942.38 |
50 | $83.59300 | $4,179.65 |
100 | $83.41720 | $8,341.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $78.34904 | $19,587.26 |
500 | $76.20630 | $38,103.15 |
750 | $75.13219 | $56,349.14 |