
T97E156K050EBB | |
---|---|
DigiKey Part Number | 718-1948-2-ND - Tape & Reel (TR) 718-1948-1-ND - Cut Tape (CT) 718-1948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97E156K050EBB |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97E156K050EBB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $181.19000 | $181.19 |
10 | $144.87500 | $1,448.75 |
50 | $134.76600 | $6,738.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $120.60242 | $60,301.21 |