T95Z685M035EZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.49780
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.55013
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.10295
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.10455
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.48476
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.21342
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.66691
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.34917
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.28059
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.84507
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.71495
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.35540
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.95783
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.85961
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.35713
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z685M035EZAL

DigiKey Part Number
T95Z685M035EZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z685M035EZAL
Description
CAP TANT 6.8UF 20% 35V 2910
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 35 V 2910 (7227 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z685M035EZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.114" (2.90mm)
Lead Spacing
-
Manufacturer Size Code
Z
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$25.09681$37,645.22
Manufacturers Standard Package