T95Z476K010EZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.57324
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.61037
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.16460
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.15085
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.56273
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.27535
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.15801
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.42679
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.34268
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.90860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.76281
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.43559
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.02165
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.92575
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.79291
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z476K010EZAL

DigiKey Part Number
T95Z476K010EZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z476K010EZAL
Description
CAP TANT 47UF 10% 10V 2910
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z476K010EZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.114" (2.90mm)
Lead Spacing
-
Manufacturer Size Code
Z
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$25.16100$37,741.50
Manufacturers Standard Package