Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Z107M004EZAL | |
|---|---|
DigiKey Part Number | T95Z107M004EZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Z107M004EZAL |
Description | CAP TANT 100UF 20% 4V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Z107M004EZAL Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated 4 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Z107K6R3ESAL | Vishay Sprague | 0 | T95Z107K6R3ESAL-ND | $33.47921 | Upgrade |
| T95Z107K6R3EZAL | Vishay Sprague | 0 | T95Z107K6R3EZAL-ND | $27.49215 | Upgrade |
| T95Z107K6R3EZSL | Vishay Sprague | 0 | T95Z107K6R3EZSL-ND | $27.26945 | Upgrade |
| T95Z107K6R3LSSL | Vishay Sprague | 0 | T95Z107K6R3LSSL-ND | $29.89359 | Upgrade |
| T95Z107M6R3ESAL | Vishay Sprague | 0 | T95Z107M6R3ESAL-ND | $33.47921 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $27.49215 | $41,238.22 |


