Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Z107K6R3LZAL | |
|---|---|
DigiKey Part Number | T95Z107K6R3LZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Z107K6R3LZAL |
Description | CAP TANT 100UF 10% 6.3V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 2910 (7227 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Z107K6R3LZAL Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±10% | Manufacturer Size Code Z |
Voltage - Rated 6.3 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Z107K6R3CSAL | Vishay Sprague | 0 | T95Z107K6R3CSAL-ND | $32.37331 | Parametric Equivalent |
| T95Z107K6R3CSSL | Vishay Sprague | 0 | T95Z107K6R3CSSL-ND | $25.82143 | Parametric Equivalent |
| T95Z107K6R3CZAL | Vishay Sprague | 0 | T95Z107K6R3CZAL-ND | $26.49017 | Parametric Equivalent |
| T95Z107K6R3CZSL | Vishay Sprague | 0 | T95Z107K6R3CZSL-ND | $19.88447 | Parametric Equivalent |
| T95Z107K6R3ESAL | Vishay Sprague | 0 | T95Z107K6R3ESAL-ND | $33.47921 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $28.30652 | $21,229.89 |


