Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Y476K6R3CZSL | |
|---|---|
DigiKey Part Number | T95Y476K6R3CZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Y476K6R3CZSL |
Description | CAP TANT 47UF 10% 6.3V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V 2910 (7227 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Y476K6R3CZSL Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Y476K6R3CSAL | Vishay Sprague | 0 | T95Y476K6R3CSAL-ND | $30.15805 | Parametric Equivalent |
| T95Y476K6R3CSSL | Vishay Sprague | 0 | T95Y476K6R3CSSL-ND | $23.47595 | Parametric Equivalent |
| T95Y476K6R3CZAL | Vishay Sprague | 0 | T95Y476K6R3CZAL-ND | $24.37033 | Parametric Equivalent |
| T95Y476K6R3ESAL | Vishay Sprague | 0 | T95Y476K6R3ESAL-ND | $31.26625 | Parametric Equivalent |
| T95Y476K6R3ESSL | Vishay Sprague | 0 | T95Y476K6R3ESSL-ND | $24.48209 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $17.74019 | $26,610.28 |


