T95X685K020EZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.29370
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.76727
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.54453
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.84845
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.28497
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.65556
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.42494
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.08387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.43341
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.22588
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.39110
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.09297
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.33918
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.01770
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95X685K020EZAL

DigiKey Part Number
T95X685K020EZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95X685K020EZAL
Description
CAP TANT 6.8UF 10% 20V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95X685K020EZAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.061" (1.55mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
20 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95X685K020CSALVishay Sprague0T95X685K020CSAL-ND$29.29370Parametric Equivalent
T95X685K020CSSLVishay Sprague0T95X685K020CSSL-ND$22.76727Parametric Equivalent
T95X685K020CZALVishay Sprague0T95X685K020CZAL-ND$23.54453Parametric Equivalent
T95X685K020CZSLVishay Sprague0T95X685K020CZSL-ND$16.84845Parametric Equivalent
T95X685K020ESALVishay Sprague0T95X685K020ESAL-ND$30.28497Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$24.32109$48,642.18
Manufacturers Standard Package