T95X475M025EZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.68078
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.75684
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.41766
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.32830
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.55452
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.52760
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.18768
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.42006
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.38013
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.05442
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.83524
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.30980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.16658
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.83988
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.99424
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95X475M025EZSL

DigiKey Part Number
T95X475M025EZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95X475M025EZSL
Description
CAP TANT 4.7UF 20% 25V 2910
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95X475M025EZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$17.44062$34,881.24
Manufacturers Standard Package