T95X336M004HSAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.74902
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.80992
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.47243
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.36750
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.62499
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.58266
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.24443
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.15015
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.43481
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.11082
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.87574
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.38221
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.22327
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.89830
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.74067
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95X336M004HSAL

DigiKey Part Number
T95X336M004HSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95X336M004HSAL
Description
CAP TANT 33UF 20% 4V 2910
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95X336M004HSAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.49019$27,490.19
Manufacturers Standard Package