Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95X156M6R3CZAL | |
|---|---|
DigiKey Part Number | T95X156M6R3CZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95X156M6R3CZAL |
Description | CAP TANT 15UF 20% 6.3V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 6.3 V 2910 (7227 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95X156M6R3CZAL Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95X156K010CSAL | Vishay Sprague | 0 | T95X156K010CSAL-ND | $29.29370 | Upgrade |
| T95X156K010CSSL | Vishay Sprague | 0 | T95X156K010CSSL-ND | $22.76727 | Upgrade |
| T95X156K010HZAL | Vishay Sprague | 0 | T95X156K010HZAL-ND | $24.22588 | Upgrade |
| T95X156K010HZSL | Vishay Sprague | 0 | T95X156K010HZSL-ND | $17.39110 | Upgrade |
| T95X156M010CSAL | Vishay Sprague | 0 | T95X156M010CSAL-ND | $29.29370 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $23.54453 | $47,089.06 |


