T95X106K010HZSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $29.29370
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $22.76727
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $23.54453
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $17.39110
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.29370
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.76727
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.54453
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.84845
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.28497
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.65556
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.32109
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.64229
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.08387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.43341
Datasheet
10 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95X106K010HZSL

DigiKey Part Number
T95X106K010HZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95X106K010HZSL
Description
CAP TANT 10UF 10% 10V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95X106K010HZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.39110$17,391.10
Manufacturers Standard Package