T95V685M010ESSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.55832
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.42364
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.19362
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $14.11179
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.43062
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.07231
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.33262
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.23690
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.98717
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.77217
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $14.56530
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.12483
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.88419
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.66794
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.83346
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95V685M010ESSL

DigiKey Part Number
T95V685M010ESSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95V685M010ESSL
Description
CAP TANT 6.8UF 20% 10V 1410
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 10 V 1410 (3727 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95V685M010ESSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1410 (3727 Metric)
Size / Dimension
0.143" L x 0.104" W (3.63mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.30350$50,758.75
Manufacturers Standard Package