
T95V685K010ESSL | |
---|---|
DigiKey Part Number | T95V685K010ESSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95V685K010ESSL |
Description | CAP TANT 6.8UF 10% 10V 1410 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 10 V 1410 (3727 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95V685K010ESSL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1410 (3727 Metric) | |
Size / Dimension | 0.143" L x 0.104" W (3.63mm x 2.65mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $20.30350 | $50,758.75 |