T95V475K016HZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.49312
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.37408
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.14211
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $14.07579
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.36319
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.25171
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.01855
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.29095
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.16997
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.93618
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.71918
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.05564
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.83091
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.61266
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.79051
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95V475K016HZSL

DigiKey Part Number
T95V475K016HZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95V475K016HZSL
Description
CAP TANT 4.7UF 10% 16V 1410
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 16 V 1410 (3727 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95V475K016HZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1410 (3727 Metric)
Size / Dimension
0.143" L x 0.104" W (3.63mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$14.52815$18,160.19
Manufacturers Standard Package