T95V155M035LZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.97352
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.25186
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.13678
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.46530
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.96079
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.24731
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.02076
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.58904
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.69691
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.85248
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.75422
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.94931
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.70112
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.86689
Datasheet
1.5 µF Conformal Coated Tantalum Capacitors 35 V 1410 (3727 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95V155M035LZAL

DigiKey Part Number
T95V155M035LZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95V155M035LZAL
Description
CAP TANT 1.5UF 20% 35V 1410
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 35 V 1410 (3727 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95V155M035LZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1410 (3727 Metric)
Size / Dimension
0.143" L x 0.104" W (3.63mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$23.65477$29,568.46
Manufacturers Standard Package