T95S475M010CZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.99592
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.47808
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $13.55762
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.98536
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.58723
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.25186
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.14406
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.68436
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.04415
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $20.94910
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $14.00003
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.69133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.17497
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.85248
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S475M010CZAL

DigiKey Part Number
T95S475M010CZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S475M010CZAL
Description
CAP TANT 4.7UF 20% 10V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S475M010CZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.36554$50,913.85
Manufacturers Standard Package