T95S334K035HSAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.64114
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.72476
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.60501
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $12.40580
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.81946
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.49312
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.20481
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.87732
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.25378
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.15180
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $12.82078
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.61297
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.16997
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.83988
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.50645
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S334K035HSAL

DigiKey Part Number
T95S334K035HSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S334K035HSAL
Description
CAP TANT 0.33UF 10% 35V 1507
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S334K035HSAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
12Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$24.28446$30,355.58
Manufacturers Standard Package