T95S225K016HSAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $17.61143
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $18.48605
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $12.32648
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $24.12918
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.48998
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.61143
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.48605
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $12.32648
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.46476
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.59534
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.25021
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.85735
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.13706
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.02934
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S225K016HSAL

DigiKey Part Number
T95S225K016HSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S225K016HSAL
Description
CAP TANT 2.2UF 10% 16V 1507
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S225K016HSAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$24.12918$30,161.48
Manufacturers Standard Package