T95S105M035HZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.70161
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.77009
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.65259
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $12.43753
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.68517
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.76287
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.42364
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.88594
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.34657
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $18.30046
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $12.85358
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.34804
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.31326
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $19.98717
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.39837
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S105M035HZAL

DigiKey Part Number
T95S105M035HZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S105M035HZAL
Description
CAP TANT 1UF 20% 35V 1507
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S105M035HZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$19.20078$24,000.98
Manufacturers Standard Package