T95R686M025EZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $61.18290
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $54.17750
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.02780
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.06227
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $61.95983
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.51417
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.18862
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $62.95230
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.80673
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $48.50713
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.38840
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $63.74377
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.17040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.30763
Datasheet
68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 95mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R686M025EZAL

DigiKey Part Number
T95R686M025EZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R686M025EZAL
Description
CAP TANT 68UF 20% 25V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 95mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R686M025EZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
95mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$47.81158$28,686.95
Manufacturers Standard Package