T95R476K020EZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $63.63460
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.80332
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.84467
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.62978
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $64.51350
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $58.57452
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.74193
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $65.44687
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $59.50063
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.40023
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $46.05337
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $66.34223
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $60.28733
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $53.19107
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.18967
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R476K020EZAL

DigiKey Part Number
T95R476K020EZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R476K020EZAL
Description
CAP TANT 47UF 10% 20V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R476K020EZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
110mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$51.61945$30,971.67
Manufacturers Standard Package