T95R397K6R3EZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.62323
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.29612
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.48620
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.41592
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $51.39800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.29727
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.27002
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.17413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.71230
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.74993
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.53560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.96523
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $46.73500
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.55173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.61310
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R397K6R3EZSS

DigiKey Part Number
T95R397K6R3EZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R397K6R3EZSS
Description
CAP TANT 390UF 10% 6.3V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R397K6R3EZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$33.44455$20,066.73
Manufacturers Standard Package