T95R337M016LSAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $59.73988
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $53.39742
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.68290
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.04733
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $60.96105
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $54.06637
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $46.91585
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.94937
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $61.48037
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.01007
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.13303
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.35003
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.69270
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $48.39283
Datasheet
330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R337M016LSAS

DigiKey Part Number
T95R337M016LSAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R337M016LSAS
Description
CAP TANT 330UF 20% 16V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R337M016LSAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
110mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$62.72567$18,817.70
Manufacturers Standard Package