
T95R337K016LSAL | |
|---|---|
DigiKey Part Number | 718-1646-2-ND - Tape & Reel (TR) 718-1646-1-ND - Cut Tape (CT) 718-1646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T95R337K016LSAL |
Description | CAP TANT 330UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R337K016LSAL Models |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.14000 | $112.14 |
| 10 | $86.85200 | $868.52 |
| 50 | $76.73300 | $3,836.65 |
| 100 | $73.59970 | $7,359.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $69.72627 | $20,917.88 |
| 600 | $67.82943 | $40,697.66 |
| 900 | $66.87861 | $60,190.75 |

