T95R336M035EZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.40290
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $48.48315
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $62.62495
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.41013
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $99.91178
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $96.85105
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $95.97573
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $93.89665
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.05693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.99357
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $64.42203
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.60487
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $99.26393
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $98.37437
Datasheet
33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R336M035EZSS

DigiKey Part Number
T95R336M035EZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R336M035EZSS
Description
CAP TANT 33UF 20% 35V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R336M035EZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
280mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$93.02025$55,812.15
Manufacturers Standard Package