T95R336K025CZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $11,134.50833
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $10,114.17667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $8,896.58333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $11,288.29500
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $10,249.11833
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $9,032.14833
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $8,003.72667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $11,451.61333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $10,411.16333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $9,168.77000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $8,058.22333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $11,608.28000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $10,548.81667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $9,307.14333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $8,257.04333
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R336K025CZSL

DigiKey Part Number
T95R336K025CZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R336K025CZSL
Description
CAP TANT 33UF 10% 25V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R336K025CZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$44.62978$26,777.87
Manufacturers Standard Package