Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R226M050EABS | |
|---|---|
DigiKey Part Number | T95R226M050EABS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R226M050EABS |
Description | CAP TANT 22UF 20% 50V 2824 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 390mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R226M050EABS Models |
Category | ESR (Equivalent Series Resistance) 390mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 50 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R226M050CSAS | Vishay Sprague | 0 | T95R226M050CSAS-ND | $62.62495 | Parametric Equivalent |
| T95R226M050CSSS | Vishay Sprague | 0 | T95R226M050CSSS-ND | $56.18217 | Parametric Equivalent |
| T95R226M050CZAS | Vishay Sprague | 0 | T95R226M050CZAS-ND | $68.38205 | Parametric Equivalent |
| T95R226M050CZSS | Vishay Sprague | 0 | T95R226M050CZSS-ND | $63.29033 | Parametric Equivalent |
| T95R226M050EAAS | Vishay Sprague | 0 | T95R226M050EAAS-ND | $84.46687 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $98.92862 | $59,357.17 |


