
T95R226K050LSAL | |
|---|---|
DigiKey Part Number | 718-1653-2-ND - Tape & Reel (TR) 718-1653-1-ND - Cut Tape (CT) 718-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T95R226K050LSAL |
Description | CAP TANT 22UF 10% 50V 2824 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R226K050LSAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.40000 | $117.40 |
| 10 | $91.37500 | $913.75 |
| 50 | $80.98300 | $4,049.15 |
| 100 | $80.63700 | $8,063.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $75.26217 | $22,578.65 |
| 600 | $73.27475 | $43,964.85 |
| 900 | $72.27869 | $65,050.82 |

