Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R226K050CZAL | |
|---|---|
DigiKey Part Number | T95R226K050CZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R226K050CZAL |
Description | CAP TANT 22UF 10% 50V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R226K050CZAL Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 50 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R226K050CSAL | Vishay Sprague | 0 | T95R226K050CSAL-ND | $71.25465 | Parametric Equivalent |
| T95R226K050CSSL | Vishay Sprague | 0 | T95R226K050CSSL-ND | $63.62263 | Parametric Equivalent |
| T95R226K050CZSL | Vishay Sprague | 0 | T95R226K050CZSL-ND | $66.39122 | Parametric Equivalent |
| T95R226K050EABL | Vishay Sprague | 0 | T95R226K050EABL-ND | $104.17107 | Parametric Equivalent |
| T95R226K050ESAL | Vishay Sprague | 0 | T95R226K050ESAL-ND | $80.84023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $71.47538 | $42,885.23 |


