T95R187M6R3CSSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $69.70858
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.62585
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $48.81900
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $70.59227
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $64.17662
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.51623
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.04865
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $71.64133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $65.10030
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.28413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.33640
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $72.54103
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $66.00413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $58.19233
Datasheet
180 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R187M6R3CSSL

DigiKey Part Number
T95R187M6R3CSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R187M6R3CSSL
Description
CAP TANT 180UF 20% 6.3V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R187M6R3CSSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$63.29033$37,974.20
Manufacturers Standard Package