T95R187M016LZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.92848
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $51.50872
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $42.95965
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.58973
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.59047
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.73382
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $43.73950
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.59828
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.58860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $51.04307
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.34660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.83263
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $58.26363
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.28720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $38.86437
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R187M016LZAL

DigiKey Part Number
T95R187M016LZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R187M016LZAL
Description
CAP TANT 180UF 20% 16V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R187M016LZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$45.14347$13,543.04
Manufacturers Standard Package