T95R157K020HSSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $54.46452
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $48.61473
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.62703
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.60112
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $66.20995
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.27845
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $42.73893
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.38445
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.09343
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $42.98350
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.82003
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.21727
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.80010
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.12017
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.62170
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R157K020HSSS

DigiKey Part Number
T95R157K020HSSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R157K020HSSS
Description
CAP TANT 150UF 10% 20V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R157K020HSSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$50.12267$15,036.80
Manufacturers Standard Package