T95R156M050CSSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $58.62888
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $43.21317
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.56197
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $67.16568
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $66.61252
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $62.29252
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $61.73772
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $59.55380
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.50443
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.60960
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.80740
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $69.16283
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $68.48647
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $64.08303
Datasheet
15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R156M050CSSS

DigiKey Part Number
T95R156M050CSSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R156M050CSSS
Description
CAP TANT 15UF 20% 50V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R156M050CSSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$50.94233$30,565.40
Manufacturers Standard Package