T95R127K010EZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $63.47227
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.65587
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.71497
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.51593
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $64.34892
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $58.42510
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $51.48777
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $65.27990
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $59.34883
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.26657
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.93590
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $66.17300
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $60.13353
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $53.05537
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.06930
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R127K010EZSL

DigiKey Part Number
T95R127K010EZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R127K010EZSL
Description
CAP TANT 120UF 10% 10V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R127K010EZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
70mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$45.62525$27,375.15
Manufacturers Standard Package