T95D685K050LZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.61702
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.64344
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.04724
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.73132
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.76524
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.31346
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.82412
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.48396
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.84408
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.76860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.13040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.63932
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.04564
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.58268
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.03108
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D685K050LZSS

DigiKey Part Number
T95D685K050LZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D685K050LZSS
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 820mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D685K050LZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
820mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$33.68240$8,420.60
Manufacturers Standard Package