Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D685K050EZSL | |
|---|---|
DigiKey Part Number | T95D685K050EZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D685K050EZSL |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D685K050EZSL Models |
Category | ESR (Equivalent Series Resistance) 450mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 50 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D685K050CSAL | Vishay Sprague | 0 | T95D685K050CSAL-ND | $39.93314 | Parametric Equivalent |
| T95D685K050CSBL | Vishay Sprague | 0 | T95D685K050CSBL-ND | $52.89516 | Parametric Equivalent |
| T95D685K050CSSL | Vishay Sprague | 0 | T95D685K050CSSL-ND | $33.21798 | Parametric Equivalent |
| T95D685K050CZAL | Vishay Sprague | 0 | T95D685K050CZAL-ND | $33.90332 | Parametric Equivalent |
| T95D685K050CZSL | Vishay Sprague | 0 | T95D685K050CZSL-ND | $27.13358 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $35.50028 | $17,750.14 |


