T95D336M025EZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.08742
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.84592
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.75720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $23.34678
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.10408
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.87096
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.67580
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.35120
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.95032
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.88548
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.30088
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.39272
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.00236
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.70276
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.72208
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D336M025EZAL

DigiKey Part Number
T95D336M025EZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D336M025EZAL
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D336M025EZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$30.55372$15,276.86
Manufacturers Standard Package