T95D277M004CZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.31798
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.48252
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.59440
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.44264
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.60836
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.72004
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.31436
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.47336
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.61648
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.73132
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $2.86460
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.60108
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.74568
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.86028
Datasheet
270 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D277M004CZSS

DigiKey Part Number
T95D277M004CZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D277M004CZSS
Description
CAP TANT 270UF 20% 4V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D277M004CZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.61538$11,307.69
Manufacturers Standard Package