Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D277K004HSAL | |
|---|---|
DigiKey Part Number | T95D277K004HSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D277K004HSAL |
Description | CAP TANT 270UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D277K004HSAL Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D277K004CSAL | Vishay Sprague | 0 | T95D277K004CSAL-ND | $38.34442 | Parametric Equivalent |
| T95D277K004CSSL | Vishay Sprague | 0 | T95D277K004CSSL-ND | $31.50150 | Parametric Equivalent |
| T95D277K004CZAL | Vishay Sprague | 0 | T95D277K004CZAL-ND | $32.53182 | Parametric Equivalent |
| T95D277K004CZSL | Vishay Sprague | 0 | T95D277K004CZSL-ND | $25.51642 | Parametric Equivalent |
| T95D277K004ESAL | Vishay Sprague | 0 | T95D277K004ESAL-ND | $39.47932 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $39.69076 | $9,922.69 |


