T95D227K010EZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $763.59000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $625.17400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $639.07600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $499.39200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $779.66400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $662.21000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $662.21000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $790.54000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $648.65600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $662.91600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $519.50400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $806.99600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $686.64000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $686.64000
Datasheet
220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D227K010EZSS

DigiKey Part Number
T95D227K010EZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D227K010EZSS
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D227K010EZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$30.01078$15,005.39
Manufacturers Standard Package