T95D157M016LZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.29282
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.70212
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.38616
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.51644
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $42.19816
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.50028
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.41138
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.55136
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $42.70936
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.95952
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.66064
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.61484
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $43.63612
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.77772
Datasheet
150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D157M016LZAL

DigiKey Part Number
T95D157M016LZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D157M016LZAL
Description
CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D157M016LZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
85mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$37.71104$9,427.76
Manufacturers Standard Package