T95D157M016ESAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.77614
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.92846
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.61628
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.70578
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.84516
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.76070
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.71024
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.10936
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.09016
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.79556
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.70072
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.92360
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.03036
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.96928
Datasheet
150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D157M016ESAS

DigiKey Part Number
T95D157M016ESAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D157M016ESAS
Description
CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D157M016ESAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$38.57134$19,285.67
Manufacturers Standard Package