Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D157K016CZSL | |
|---|---|
DigiKey Part Number | T95D157K016CZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D157K016CZSL |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D157K016CZSL Models |
Category | ESR (Equivalent Series Resistance) 85mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D157K016CSAL | Vishay Sprague | 0 | T95D157K016CSAL-ND | $41.29282 | Parametric Equivalent |
| T95D157K016CSBL | Vishay Sprague | 0 | T95D157K016CSBL-ND | $56.25496 | Parametric Equivalent |
| T95D157K016CSSL | Vishay Sprague | 0 | T95D157K016CSSL-ND | $34.70212 | Parametric Equivalent |
| T95D157K016CZAL | Vishay Sprague | 0 | T95D157K016CZAL-ND | $35.38616 | Parametric Equivalent |
| T95D157K016ESAL | Vishay Sprague | 0 | T95D157K016ESAL-ND | $42.19816 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.51644 | $14,258.22 |



